50% Off

KOA CorporationMF1/4DCT52R4640FResistor Fixed Single-Through Hole

Res Metal Film 464 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their MF1/4DCT52R4640F fixed single through-hole resistor. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 464 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.3 mm long. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. The MF1/4DCT52R4640F part has an axial termination style. It has a tolerance of 1%.

Import TariffMay apply to this part

1,949 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1514+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1949
      Country Of origin:
      China
         
      • Price: $0.0060
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1514+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1,949 parts
      • Price: $0.0060