50% Off

KOA CorporationMF1/4DCT52R47R5FResistor Fixed Single-Through Hole

Res Metal Film 47.5 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If you are designing a basic printed circuit that requires some resistance between components, the MF1/4DCT52R47R5F fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 47.5 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.3 mm long. It has a tolerance of 1%. The MF1/4DCT52R47R5F part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

22 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1605+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      22
      Country Of origin:
      China
         
      • Price: $0.0064
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1605+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 22 parts
      • Price: $0.0064