KOA CorporationMF1/4DCT52R4870FResistor Fixed Single-Through Hole

Res Metal Film 487 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R

Look no further than KOA Speer Electronics' MF1/4DCT52R4870F fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 487 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with metal film technology. The MF1/4DCT52R4870F part has an axial termination style. This product is 6.3 mm long.

Import TariffMay apply to this part

276 parts: Ships today

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      276
      Country Of origin:
      China
         
      • Price: $0.1118
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 276 parts
      • Price: $0.1118