50% Off
KOA CorporationMF1/4DCT52R5903FResistor Fixed Single-Through Hole
Res Metal Film 590K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Unconfirmed | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
590K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.3 | |
0.6 | |
30 | |
Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The MF1/4DCT52R5903F fixed single through-hole resistor from KOA Speer Electronics is for you! This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 590K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This product is 6.3 mm long. This part has an operating temperature of -55 to 155 °C. The MF1/4DCT52R5903F part has an axial termination style. This device utilizes metal film technology.