50% Off

KOA CorporationMF1/4DCT52R60R4FResistor Fixed Single-Through Hole

Res Metal Film 60.4 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MF1/4DCT52R60R4F fixed single through-hole resistor, developed by KOA Speer Electronics. This product has a resistance value of 60.4 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 6.3 mm long. This device is made with metal film technology. The MF1/4DCT52R60R4F part has an axial termination style. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

2,559 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1637+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      2559
      Country Of origin:
      China
         
      • Price: $0.0060
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1637+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 2,559 parts
      • Price: $0.0060