50% Off

KOA CorporationMF1/4DCT52R6340FResistor Fixed Single-Through Hole

Res Metal Film 634 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R

If you are designing a basic printed circuit that requires some resistance between components, the MF1/4DCT52R6340F fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 634 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.3 mm long. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. The MF1/4DCT52R6340F part has an axial termination style.

Import TariffMay apply to this part

4,997 parts: Ships today

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      4997
      Country Of origin:
      Taiwan
         
      • Price: $0.0287
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,997 parts
      • Price: $0.0287