50% Off
KOA CorporationMF1/4DCT52R6490FResistor Fixed Single-Through Hole
Res Metal Film 649 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
649 | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.3 | |
0.215 | |
0.6 | |
28 | |
Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this MF1/4DCT52R6490F fixed single through-hole resistor from KOA Speer Electronics will get the job done. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 649 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.3 mm long. The MF1/4DCT52R6490F part has an axial termination style.