KOA CorporationMF1/4DCT52R6493FResistor Fixed Single-Through Hole

Res Metal Film 649K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R

If you are looking for a cost-effective, easy to solder resistor, the MF1/4DCT52R6493F fixed single through-hole resistor from KOA Speer Electronics is the component for you. This product has a resistance value of 649K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.3 mm long. This device utilizes metal film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The MF1/4DCT52R6493F part has an axial termination style.

290 parts: Ships today

    Total$0.13Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1822+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      290
      Country Of origin:
      Taiwan
         
      • Price: $0.1254
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1822+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 290 parts
      • Price: $0.1254