50% Off
KOA CorporationMF1/4DCT52R7321FResistor Fixed Single-Through Hole
Res Metal Film 7.32K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
If you are looking for a cost-effective, easy to solder resistor, the MF1/4DCT52R7321F fixed single through-hole resistor from KOA Speer Electronics is the component for you. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 7.32K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.3 mm long. This device is made with metal film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The MF1/4DCT52R7321F part has an axial termination style.