50% Off

KOA CorporationMF1/4DCT52R9761FResistor Fixed Single-Through Hole

Res Metal Film 9.76K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MF1/4DCT52R9761F fixed single through-hole resistor, developed by KOA Speer Electronics. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 9.76K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. The MF1/4DCT52R9761F part has an axial termination style. This product is 6.3 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology.

Import TariffMay apply to this part

3,542 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3542
      Country Of origin:
      China
         
      • Price: $0.0208
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 3,542 parts
      • Price: $0.0208