Compliant | |
EAR99 | |
Custom | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
47 | |
5% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.3 | |
0.215 | |
0.6 | |
30 | |
Through Hole |
Look no further than KOA Speer Electronics' MF1/4LCT52R470J fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 47 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The MF1/4LCT52R470J part has an axial termination style. This product is 6.3 mm long.