50% Off

KOA CorporationMF1/4LCT52R473JResistor Fixed Single-Through Hole

Res Metal Film 47K Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MF1/4LCT52R473J fixed single through-hole resistor, developed by KOA Speer Electronics. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 47K Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The MF1/4LCT52R473J part has an axial termination style. It has a tolerance of 5%. This device is made with metal film technology. This product is 6.3 mm long. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

14 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1619+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      14
      Country Of origin:
      China
         
      • Price: $0.0228
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1619+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 14 parts
      • Price: $0.0228