50% Off

KOA CorporationMF1/4LCT52R682JResistor Fixed Single-Through Hole

Res Metal Film 6.8K Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R

Looking for a low-cost resistor to add to your printed circuit design? The MF1/4LCT52R682J fixed single through-hole resistor from KOA Speer Electronics is for you! This product has a resistance value of 6.8K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 6.3 mm long. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. The MF1/4LCT52R682J part has an axial termination style.

4,870 parts: Ships tomorrow

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2123+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      4870
      Country Of origin:
      Taiwan
         
      • Price: $0.0468
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2123+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,870 parts
      • Price: $0.0468