Reduced Price
MEAN WELLMFM-10-3.3
AC/DC Power Supply Single-OUT 3.3V 2.5A 8.3W 4-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
3.3 | |
2.5 | |
8.3 | |
80 | |
110|230 | |
264 | |
113 | |
370 | |
4000VAC | |
0.3% | |
0.5% | |
0.3(Typ) | |
47 to 440 | |
±2.5 | |
78(Typ) | |
No | |
PC Pins | |
PC Pins | |
No | |
120mV(Max) | |
Yes | |
-30 | |
85 | |
18 | |
Mounting | Through Hole |
Package Height | 16 |
Package Width | 22.3 |
Package Length | 42 |
PCB changed | 4 |
4 |