VicorMFM1714B50M50C5M08Power Supply Accessories
Filter Module For DC to DC Converter and Switching Regulator Module Tray
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Filter Module | |
DC to DC Converter and Switching Regulator Module | |
Mounting | Through Hole |
Package Height | 9.3 |
Package Width | 35.5 |
Package Length | 44.6 |
PCB changed | 5 |
5 |
EDA / CAD Models |