knitter-switchMFP-213NRASwitch Slide
Switch Slide ON ON DPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | Unknown |
PPAP | Unknown |
Side Slide | |
DPDT | |
ON ON | |
0.1@12VDC | |
500VAC | |
100 | |
20 | |
10000 | |
Black | |
4 | |
2 | |
2.5 | |
Bracket Mount/Through Hole | |
PC Pins | |
6 | |
2.8 | |
2 | |
Phenolic Resin | |
Right Angle | |
-25 | |
85 | |
Miniature | |
8.6 | |
6.8 | |
4.7 | |
8.6 | |
10.8 | |
4.7 |
This MFP-213NRA slide switch from Knitter-Switch is great for turning your circuit on and off. This device has a maximum current rating of 0.1 A @ 12VDC. It has a DPDT configuration. This slide switch has an operating temperature range of -25 °C to 85 °C. The MFP-213NRA slide switch has a PC pin termination style. This product is 8.6 mm long, 4.7 mm tall and 10.8 mm deep. The maximum DC voltage rating is 12 VDC.