TT Electronics / IRCMFP1-1503JRResistor Fixed Single-Through Hole

Res Metal Film 150K Ohm 5% 1W ±100ppm/°C Cement AXL T/R

Look no further than IRC (TT electronics)'s MFP1-1503JR fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 1 W. This product has a resistance value of 150K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.2 mm long. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. It has a tolerance of 5%. The MFP1-1503JR part has an axial termination style.

Import TariffMay apply to this part

4,949 parts: Ships in 10 days

    Total$0.03Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1350+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 4,949 parts
      • Price: $0.0274