TT Electronics / IRCMFP1-5603JRResistor Fixed Single-Through Hole

Res Metal Film 560K Ohm 5% 1W ±100ppm/°C Cement AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The MFP1-5603JR fixed single through-hole resistor from IRC (TT electronics) is for you! This product has a resistance value of 560K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The MFP1-5603JR part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology. It has a tolerance of 5%. This product is 6.2 mm long.

Import TariffMay apply to this part

4,965 parts: Ships in 11 days

    Total$0.03Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1404+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 4,965 parts
      • Price: $0.0274