knitter-switchMFP120-RSwitch Slide

Switch Slide SPDT Side Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole

Using the MFP120-R slide switch from Knitter-Switch is the best way to turn your circuit on or off. This device has a maximum current rating of 0.3 A @ 30VDC. It has a SPDT configuration. This slide switch has an operating temperature range of -10 °C to 60 °C. The MFP120-R slide switch has a PC pin termination style. This product is 11 mm long, 5.6 mm tall and 12.5 mm deep. The maximum DC voltage rating is 30 VDC.

1,000 parts: Ships in 3 days

    Total$2.42Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,000 parts
      • Price: $2.420