knitter-switchMFP 1323Switch Slide
Switch Slide Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
Top Slide | |
0.35@30VDC | |
500VAC | |
100 | |
30 | |
10000 | |
Black | |
4 | |
1 | |
Through Hole | |
PC Pins | |
4 | |
2.7 | |
Phenolic Resin | |
Straight | |
-10 | |
60 | |
Miniature | |
15.5 | |
6 | |
5.2 | |
15.5 | |
6 | |
9.2 |
This easy-to-use MFP 1323 slide switch from Knitter-Switch is perfect for turning your circuit on and off. This device has a maximum current rating of 0.35 A @ 30VDC. This slide switch has a minimum operating temperature of -10 °C and a maximum of 60 °C. The MFP 1323 slide switch has a PC pin termination style. This product is 15.5 mm long, 9.2 mm tall and 6 mm deep. The maximum DC voltage rating is 30 VDC.