knitter-switchMFP 213 P-RASwitch Slide

Switch Slide ON ON ON Side Slide 0.2A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole

This MFP213P-RA slide switch from Knitter-Switch is great for turning your circuit on and off. This device has a maximum current rating of 0.1 A @ 12VDC. This slide switch has an operating temperature range of -25 °C to 85 °C. The MFP213P-RA slide switch has a PC pin termination style. This product is 12.6 mm long, 4.7 mm tall and 10.7 mm deep. The maximum DC voltage rating is 12 VDC.

60 parts: Ships in 4 days

    Total$1.78Price for 5

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 60 parts
      • Price: $0.356