EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Actuator Style | Top Slide |
Switch Configuration | ON ON ON |
Maximum Current Rating (A) | 0.2@30VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 20 |
Mechanical Life (Cycles) | 10000 |
Actuator Color | Black |
Actuator Length (mm) | 7 |
Number of Rows | 2 |
Row Spacing (mm) | 2.5 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 8 |
Terminal Length (mm) | 3 |
Terminal Pitch (mm) | N/R |
Base Material | Phenolic Resin |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Size Type | Miniature |
Body Length (mm) | 16 |
Body Depth (mm) | 6.5 |
Body Height (mm) | 8 |
Product Weight (g) | N/A |
Product Length (mm) | 16 |
Product Depth (mm) | 6.7 |
Product Height (mm) | 15 |