knitter-switchMFP230Switch Slide

Switch Slide Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole

Using the MFP230 slide switch from Knitter-Switch is the best way to turn your circuit on or off. This device has a maximum current rating of 0.35 A @ 30VDC. This slide switch has an operating temperature range of -20 °C to 85 °C. The MFP230 slide switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 16.8 mm long, 12 mm tall and 10.2 mm deep.

Total In Stock: 600 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: