50% Off

YageoMFR-25FRF52-402RResistor Fixed Single-Through Hole

Res Metal Film 402 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MFR-25FRF52-402R fixed single through-hole resistor, developed by Yageo. This product has a resistance value of 402 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. The MFR-25FRF52-402R part has an axial termination style. This product is 6.3 mm long.

Import TariffMay apply to this part

936 parts: Ships today

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1831+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      936
      Country Of origin:
      China
         
      • Price: $0.0925
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1831+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 936 parts
      • Price: $0.0925