50% Off

KOA CorporationMFS1/2DCT52R2701FResistor Fixed Single-Through Hole

Res Metal Film 2.7K Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If you are designing a basic printed circuit that requires some resistance between components, the MFS1/2DCT52R2701F fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 2.7K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with metal film technology. The MFS1/2DCT52R2701F part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long.

3,558 parts: Ships tomorrow

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1905+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3558
      Country Of origin:
      Taiwan
         
      • Price: $0.0640
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1905+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,558 parts
      • Price: $0.0640