50% Off

KOA CorporationMFS1/4DCT52R4701FResistor Fixed Single-Through Hole

Res Metal Film 4.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MFS1/4DCT52R4701F fixed single through-hole resistor, developed by KOA Speer Electronics. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 4.7K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes metal film technology. The MFS1/4DCT52R4701F part has an axial termination style. It has a tolerance of 1%. This product is 3.2 mm long. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

581 parts: Ships today

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1949+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      581
      Country Of origin:
      Taiwan
         
      • Price: $0.0416
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1949+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Taiwan
      • In Stock: 581 parts
      • Price: $0.0416