10% Off
KOA CorporationMFS1/4DCT52R4752FResistor Fixed Single-Through Hole
Res Metal Film 47.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
47.5K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.7 | |
3.2 | |
0.12 | |
0.45 | |
28 | |
Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MFS1/4DCT52R4752F fixed single through-hole resistor, developed by KOA Speer Electronics. This product has a resistance value of 47.5K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with metal film technology. It has a tolerance of 1%. This product is 3.2 mm long. The MFS1/4DCT52R4752F part has an axial termination style. This part has an operating temperature of -55 to 155 °C.