Reduced Price

KOA CorporationMFS1/4DCT52R5361FResistor Fixed Single-Through Hole

Res Metal Film 5.36K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If you are looking for a cost-effective, easy to solder resistor, the MFS1/4DCT52R5361F fixed single through-hole resistor from KOA Speer Electronics is the component for you. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 5.36K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. The MFS1/4DCT52R5361F part has an axial termination style. It has a tolerance of 1%. This product is 3.2 mm long.

Import TariffMay apply to this part

2,926 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1631+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      2926
      Country Of origin:
      China
         
      • Price: $0.0095
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1631+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 2,926 parts
      • Price: $0.0095