50% Off

KOA CorporationMFS1/4DCT52R6801FResistor Fixed Single-Through Hole

Res Metal Film 6.8K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If you are looking for a cost-effective, easy to solder resistor, the MFS1/4DCT52R6801F fixed single through-hole resistor from KOA Speer Electronics is the component for you. This product has a resistance value of 6.8K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The MFS1/4DCT52R6801F part has an axial termination style. It has a tolerance of 1%. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long.

Import TariffMay apply to this part

4,466 parts: Ships today

    Total$0.01Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 4,466 parts
      • Price: $0.0120