50% Off

KOA CorporationMFS1/4DCT52R7502FResistor Fixed Single-Through Hole

Res Metal Film 75K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If you are looking for a cost-effective, easy to solder resistor, the MFS1/4DCT52R7502F fixed single through-hole resistor from KOA Speer Electronics is the component for you. This product has a resistance value of 75K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The MFS1/4DCT52R7502F part has an axial termination style. This device is made with metal film technology. This product is 3.2 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

3,472 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      3472
      Country Of origin:
      China
         
      • Price: $0.0120
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 3,472 parts
      • Price: $0.0120