Murata Power SolutionsMGJ6D051510WMC-R7DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT 15V/-10V 0.24A/0.24A 6W 7-Pin SMD Module T/R
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
4.5 | |
5 | |
9 | |
-10|15 | |
0.24 | |
6 | |
10200VDC | |
DC/DC | |
100(Typ) | |
Yes | |
10% | |
2% | |
77.5(Typ) | |
-40 | |
105 | |
Tape and Reel | |
Fixed | |
12.9 | |
Mounting | Surface Mount |
Package Height | 9.15 |
Package Width | 27.81 |
Package Length | 45.98 |
PCB changed | 7 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
7 |