Microchip TechnologyMIC2003-1.2YML-TRPower Switches
Power Switch Hi Side 1-OUT 0A 70mOhm 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 |
EDA / CAD Models |