Microchip TechnologyMIC2012-1PZQSUSB Power Switches
DIST Dual 5.5V 0.65A to 1.8A 16-Pin QSOP Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.99 |
Package Length | 4.98 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |