EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | USB Power Distribution Switch |
Number of Switches | 2 |
Current Limit (A) | 0.65 to 1.8 |
Enable Logic | Active High |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 5.5 |
Switch On Resistance (mOhm) | 500 |
Typical UVLO Threshold (V) | 4 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Typical Turn-On Delay Time (us) | 2000 |
Typical Turn-Off Delay Time (us) | 35 |
Typical Rise Time (us) | 2000 |
Typical Fall Time (us) | 32 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.48 |
Package Width | 3.94 |
Package Length | 4.93 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |