Microchip TechnologyMIC2019A-2YM6-TRPower Switches
Power Switch Hi Side 1-OUT 0A 170mOhm 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.3(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 |
Use this MIC2019A-2YM6-TR USB powered Ethernet switch from Microchip Technology to control which one of your devices draws power. This will operate at a maximum voltage of Current Limit V, making it easy to control the power in your circuit. Its current limit is 2 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB powered network switch has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |