Microchip TechnologyMIC2025-2YMUSB Power Switches
USB Power Switch Single 5.5V 0.7A 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.48 |
Package Width | 3.94 |
Package Length | 4.93 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 |
Use this MIC2025-2YM USB powered Ethernet switch from Microchip Technology to control which one of your devices draws power.
EDA / CAD Models |