Microchip TechnologyMIC2040-2YMMUSB Power Switches
USB Power Switch Single 5.5V 0.25A to 1.5A 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.92 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 |
Use this voltage regulator MIC2040-2YMM USB powered Ethernet switch from Microchip Technology to control which one of your devices draws power. The best way to provide power to your application is by using this, which needs a voltage of at least 0.1%/°C V. Its current limit is 4 A. This USB powered network switch has an operating temperature range of -65 °C to 150 °C.
EDA / CAD Models |