Microchip TechnologyMIC2041-1YMM-TRUSB Power Switches
USB Power Switch Single 5.5V 0.25A to 1.5A 10-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.92 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 |
EDA / CAD Models |