Microchip TechnologyMIC2042-2YMUSB Power Switches
USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.48 |
Package Width | 3.94 |
Package Length | 4.93 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 |
Use this single MIC2042-2YM USB powered Ethernet switch from Microchip Technology to control which one of your devices draws power. The best way to provide power to your application is by using this, which needs a voltage lower than Bi-Directional V. Its current limit is 18.8 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This USB powered network switch has a minimum operating temperature of -65 °C and a maximum of 150 °C.
EDA / CAD Models |