Microchip TechnologyMIC2124YMMDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 10-Pin MSOP Tube
Compliant | |
EAR99 | |
NRND | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.92 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 |
EDA / CAD Models |