EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Type | Voltage Mode PWM Controller |
Control Method | Voltage Mode PWM Controller |
Topology | Buck |
Number of PWM Outputs | 1 |
Switching Frequency (kHz) | 170 |
Maximum Duty Cycle (%) | 92(Min) |
Output Current (mA) | 15000 |
Rise Time (ns) | 23 |
Fall Time (ns) | 23 |
Output Voltage (V) | 0.7 to 34 |
Minimum Operating Supply Voltage (V) | 8 |
Maximum Operating Supply Voltage (V) | 40 |
Maximum Supply Current (mA) | 4(Typ) |
Adjustable Output | Yes |
On/Off Pin | Yes |
Synchronous Pin | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 16 |
Lead Shape | Gull-wing |