EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Voltage Mode PWM Controller |
Control Method | Voltage Mode PWM Controller |
Topology | Boost|Buck |
Number of PWM Outputs | 1 |
Switching Frequency (kHz) | 1100 |
Maximum Duty Cycle (%) | 90(Min) |
Rise Time (ns) | 30 |
Fall Time (ns) | 30 |
Output Voltage (V) | 0.8(Min) |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 14.5 |
Maximum Supply Current (mA) | 1.6(Typ) |
Adjustable Output | Yes |
On/Off Pin | Yes |
Synchronous Pin | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.92 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 10 |