Microchip TechnologyMIC2182-3.3YSM-TRDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.73 |
Package Width | 7.8 |
Package Length | 6.2 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |