Microchip TechnologyMIC2184YQSPWM and Resonant Controllers
Current Mode PWM Controller 1.3V to 12V 440kHz 16-Pin QSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
MIC2184YQS | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.91 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |