EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Type | Current Mode PWM Controller |
Control Method | Current Mode PWM Controller |
Topology | Boost|Buck |
Number of PWM Outputs | 1 |
Switching Frequency (kHz) | 440 |
Maximum Duty Cycle (%) | 100(Min) |
Rise Time (ns) | 25 |
Fall Time (ns) | 25 |
Minimum Operating Supply Voltage (V) | 2.9 |
Maximum Operating Supply Voltage (V) | 14 |
Maximum Supply Current (mA) | 2 |
Maximum Power Dissipation (mW) | 285 |
Adjustable Output | Yes |
On/Off Pin | Yes |
Synchronous Pin | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.48 |
Package Width | 3.94 |
Package Length | 4.93 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |