Microchip TechnologyMIC2196YMPWM and Resonant Controllers
Current Mode PWM Controller 440kHz 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.48 |
Package Width | 3.94 |
Package Length | 4.93 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 |
If you need to regulate the level of voltage entering your circuit, the MIC2196YM current controller from Microchip Technology is your solution. With an output that has a voltage of 1300 V, this is power management at its best. Its Stg/Jun PWM outputs produce a current of Single mA. This current mode controller supports -65 to 150 topology. You can operate this at a switching frequency of 1 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This current mode controller's maximum duty cycle is 3000(Typ) %. This current mode controller has a minimum operating temperature of -65 °C and a maximum of 150 °C.
EDA / CAD Models |