Microchip TechnologyMIC2198YML-TRDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 12-Pin MLF EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | MLF EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |