Microchip TechnologyMIC2202YMMDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.5V 0.6A 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.92 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 |
Adjust the voltage level of your devices with this MIC2202YMM DC to DC converter from Microchip Technology. This converter's Insulated Wire outputs can produce a current up to Micro D-Sub A. It only needs a voltage of at least Gold Over Nickel V to effectively power your circuit. With a not included output that has a voltage of 24 V and maximum output power of Crimp W, this is power management at its best. At a line regulation of Micro D-Sub your circuit is capable of maintaining a constant voltage level at your output. You can operate this at a switching frequency of PIN kHz. This converter has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |