Microchip TechnologyMIC2211-GSYML-TRLinear Regulators
LDO Regulator Pos 1.8V3.3V 0.15A/0.3A 10-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 |
This MIC2211-GSYML-TR linear regulator from Microchip Technology will allow a designer to fine tune and adjust voltages to their liking.
EDA / CAD Models |