Microchip TechnologyMIC2213-GNYML-TRLinear Regulators
LDO Regulator Pos 1.8V2.85V 0.15A/0.3A 10-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 |
EDA / CAD Models |